You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless Microphone System, 2x Mics./1x Receiver -
GMU-M200
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- GMU-M200
- Order Code:
- MP35742
- Product Range
- Gemini - GMU Series
- Also Known As:
- GTIN UPC EAN: 0747705007452
Product Range Selector (Gemini - GMU Series)
See all from this product rangeProduct Overview
- Performs well in many applications and scenarios, either in a professional environment or at home
- Easily connect the wireless microphones to the wireless receiver for an untethered audio connection
- Wireless range over 50m, with a stable signal and no delay
- Microphones and receiver supplied with rechargeable Lithium batteries
- Provides hours of use on a single charge
- Monitor remaining battery life and channel/frequency via the microphones' LED display
- Charge via USB with included Micro-USB cable
- Microphones automatically pairs, just connect the receiver to your audio device and power it on
- Volume can be controlled directly from the microphone
- Change frequencies with the microphones' SET button
- Wide range of available UHF frequencies, easily find an interference-free channel to transmit audio (863-865MHz)
- Supports six pairs of devices working without interference
- Transmit one signal to several receivers at the same time
Product Information
- :
- Cardioid
- :
- -
- :
- 20Hz
- :
- 18kHz
- :
- Gemini - GMU Series
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £80.00 (£96.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























