You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Resistant Bluetooth Party Speaker with Stand & Microphone, 15", 1.5kW, IPX4 -
GSW-T1500PK
Product Overview
- High-efficiency, 1.5kW Class D amplifier with a 15" low-frequency woofer and 1" tweeter
- Packs enormous sound with crystal clear highs and booming bass for a sound that is unbelievable huge
- Rock the block with the loud speaker's multi-mode, full colour woofer lighting effects and watch the music dance to the beat
- Selectable modes and colours allow you to dial in the perfect vibe for your space
- Built-in media player features FM radio and Bluetooth streaming, USB audio playback and mic. and AUX inputs
- Link with another portable speaker for TWS (True Wireless Stereo) pairing
- Instantly pair with NFC enabled devices
- 1/4" mix output allows you to expand your set up to larger PA systems or recording devices
- IPX4 water-resistance rating means you can safely use outside in the elements without fear of rain
- Built tough with ergonomic handles for easy transport,
- Can withstand a variety of settings/environments
- Rechargeable battery that can last as long as 14.5 hours (lights on @ 25% volume)
- Supplied with a wired dynamic microphone and speaker stand
Warnings
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Available for back order
Deliveries start from 05/07/25
Order now. Pay nothing until products are dispatched1 more will be available week commencing 05/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £131.75 (£158.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.