You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Media Player with USB, 4" Screen -
MDJ-500
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- MDJ-500
- Order Code:
- DP37342
- Product Range
- Gemini - MDJ-x00 Series
Product Range Selector (Gemini - MDJ-x00 Series)
See all from this product rangeProduct Overview
- Feature-rich USB media player, equipped with a vibrant 4.3" full-colour screen, supporting moving waveform, plus onboard search and analysis
- MIDI mode turns your MDJ-500 into the ultimate platter controller, complete with on-screen deck info in Virtual DJ
- 5" high-resolution touch platter is perfect for even the most demanding of performances
- Multiple platter modes available - reverse play, vinyl, and stutter cue
- Manual and BPM-based auto-looping makes it easy to create builds or extend breaks
- Slip mode allows you to use scratches or hot cues without ruining your mix
- 4x hot cues per track let you jump to that sample or drop with ease and precision
- 100mm pitch fader with adjustable pitch ranges from 4 to 100, allows you to mix with incredible accuracy
Product Information
- :
- Gemini - MDJ-x00 Series
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £167.10 (£200.52) | ( ) |
2+ | £162.60 (£195.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.