You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Torque Direct Drive Turntable -
TT-4000
Product Overview
- Fully adjustable counterweight
- Battle/club-style layout
- Statically balanced, S-shaped tone arm with hydraulic lift and anti-skating mechanism
- Redesigned chassis with reinforced housing construction and a precision-engineered die-cast aluminum platter for stable rotation
- Optimised damping features and shock-absorbing feet help avoid unwanted noises and vibrations
- Digitise your vinyl collection with high-resolution USB 2.0 audio connectivity, sample rate of 48k or 44.1k @ 16-bit
- Switchable RCA line output with phono/line level output and ground post
- Allows you to hook up to any receiver without the need for an external phono pre-amp
- Play records at 33 1/3, 45, or 78rpm
- +/-10% variable pitch slider with strobe indicator for precision adjustment
- Supplied with Audacity recording software
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £194.25 (£233.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.