You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600W RMS Modular Line Array Speaker System - 

WPX-2000

New
WPX-2000 - 600W RMS Modular Line Array Speaker System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEMINI GEMINI
Manufacturer Part No:
WPX-2000
Order Code:
LS06492
Product Range
Gemini - Modular Line Array Speaker Systems - WPX-2000 Series
Also Known As:
GTIN UPC EAN: 0747705008503

Product Range Selector (Gemini - Modular Line Array Speaker Systems - WPX-2000 Series)

See all from this product range

Product Overview

Introducing the Gemini WPX-2000 Powered PA Array: the ultimate portable sound system. This high-tech marvel is all about big sound in a streamlined package. It's the audio magic wand for pros on the move! With an adjustable height that reaches up to a towering 73 inches, you can project sound like never before. The array houses six 2.75" neodymium high-frequency drivers that'll make your ears tingle with crystal-clear highs. And hold on tight because the compact 8" subwoofer will literally shake the earth beneath your feet! With a Class D digital amplifier pumping out a whopping 1200 watts of peak power, this little beast packs a punch. The rear panel offers an assortment of audio I/O. 3 Channel mixer with dedicated gain knobs featuring an onboard media player for USB and Bluetooth audio streaming with TWS linking allowing you to pair 2 WPX series speakers together wirelessly. 2 Channels with switchable inputs for Mic or Line/Guitar with XLR / ¼” combo jacks and adjustable reverb. Master volume and Bass & Treble control let you dial in the perfect sound for your space. XLR mix output allows for an expandable system. And it’s super easy to transport, weighing in at just 32 lbs and featuring easy carry handles on the sub unit. So, whether you're a mobile DJ or an entertainer always on the move, the Gemini WPX-2000 has got your back. With a wide range of I/O options and onboard controls, this PA system has all your audio needs covered. So, wherever the party takes you, the Gemini WPX series is your trusty sidekick, ready to rock your professional audio needs. It's time to turn up the fun with Gemini!
  • An earth shaking 8” high excursion driver and a dynamic line array boasting 6x 2.75" neodymium high frequency drivers
  • 73" wonder delivers an astonishing 600 watts of continuous RMS Class D digital amplification
  • Customise your audio adventure like never before. Tweak, tune, and twist those settings to match your vibe and create the music magic you desire
  • Two versatile input channels for line/mic and adjustable reverb, as well as seamless Bluetooth® streaming with TWS link, and an XLR mix output
  • Take charge of your audio kingdom with absolute control. Whether it's volume, effects, or any other audio sorcery, the power at your fingertips!
  • Ideal partner for Karaoke nights, busking adventures, weddings, outdoor gatherings, and beyond
  • Features dual mic/line inputs for microphones or instruments, along with a built-in adjustable reverb effect, it's the ultimate audio solution for any occasion
  • Powered Column Array Loudspeaker System
  • 600W RMS Continuous Class D Digital Power
  • 1200W Peak Power
  • 8” High Excursion Subwoofer with 1.5” high temperature voice coil
  • Array of (6) 2.75” neodymium high frequency drivers
  • Bluetooth® Streaming with TWS Linking
  • Array spacers allow for 3 different heights for optimal sound dispersion
  • Lightweight, only 32 lbs
  • 3 Channel mixer with dedicated gain knobs
  • 2 Mic/Line input channels with XLR/¼” combo jacks and Reverb effect
  • Balanced XLR Output to expand system
  • Master Volume and EQ controls
  • Multi-voltage for worldwide use
  • Frequency response: 20Hz to 20KHz
  • Max Peak SPL @ 1 Meter: 116dB
  • Signal Processing: Reverb Effect and Master EQ (Bass & Treble)

Product Information


:
Gemini - Modular Line Array Speaker Systems - WPX-2000 Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0747705008503

Available for back order

More stock available to supplier lead times which is approximately 06/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£249.16 ( £298.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £249.16 (£298.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --