You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Amplifier, 3kW, 2 Channel -
XGA-3000
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- XGA-3000
- Order Code:
- DP37349
- Product Range
- Gemini - XGA Series
- Also Known As:
- GTIN UPC EAN: 0747705204387
Product Range Selector (Gemini - XGA Series)
See all from this product rangeProduct Overview
- Front-to-rear airflow and cooling fan for thermal stability and reliability
- Balanced XLR and 1/4" jack
- Stereo and mono bridge
- Constant-speed, low-noise fan
- Wide front panel indicators, such as signal, clip, protect and bridge
- Speakon outputs for channels A/B/Bridge
- Five-channel binding banana plug outlets
- DC output short circuit protection and control switch bridge
- Ground lift switch
- Frequency response: 10Hz - 50kHz @ 1.5db
Product Information
- :
- Gemini - XGA Series
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £140.83 (£169.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























