You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Amplifier, 5kW, 2 Channel -
XGA-5000
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- XGA-5000
- Order Code:
- DP37351
- Product Range
- Gemini - XGA Series
Product Range Selector (Gemini - XGA Series)
See all from this product rangeProduct Overview
- Front-to-rear airflow and cooling fan for thermal stability and reliability
- Balanced XLR and 1/4" jack
- Stereo and mono bridge
- Constant-speed, low-noise fan
- Wide front panel indicators, such as signal, clip, protect and bridge
- Speakon outputs for channels A/B/Bridge
- Five-channel binding banana plug outlets
- DC output short circuit protection and control switch bridge
- Ground lift switch
- Frequency response: 10Hz - 50kHz @ 1.5db
Product Information
- :
- Gemini - XGA Series
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £170.00 (£204.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.