You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flow Switch, Brass, DC -
FS-06
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- FS-06
- Order Code:
- SN36479
- Product Range
- FS Series
- Also Known As:
- 86514-000 , FFS-06
- Technical Datasheet:
- FS-06 Datasheet
Product Range Selector (FS Series)
See all from this product rangeProduct Overview
- Rugged brass housing, minimum pressure drop
- Operates from a small head of water, vertical mount
- Suitable for water and air flow switching, 3/4" BSP male and female threads
- Suitable for hot and cold potable water, easy installation
- Reed switch reliability (UL File E153493)
- Maximum pressure is 10Bar at 20, IP65 rating
- 200VDC max switching voltage, 250VAC max switching voltage
- Stripped cable connection type
- 1 x 1.0M double insulated cable length, 0.5MM2 BS6500 PVC cable type
- Operating temperature range from -30°C to 100°C, in-line fitment and vertical, flow upwards mounting
Product Information
- :
- SPST
- :
- -
- :
- -
- :
- 10bar
- :
- 1A
- :
- 250V
- :
- 200V
- :
- Water
- :
- -
- :
- -
- :
- -
- :
- Brass
- :
- FS Series
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.98 (£87.58) | ( ) |
10+ | £66.89 (£80.27) | ( ) |
25+ | £61.75 (£74.10) | ( ) |
100+ | £57.33 (£68.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.