You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD A520 Socket AM4 Micro ATX Motherboard -
A520M K V2
- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- A520M K V2
- Order Code:
- CS37636
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719331852771
Product Overview
- CPU: AMD Ryzen 3000/5000, Ryzen 3000/4000/5000 G-Series
- Chipset: AMD A520
- Memory: 2x 288-pin sockets supporting up to 64GB of DDR4 5100 (OC) memory
- Audio: Realtek 7.1 Channel HD audio
- LAN: Realtek Gigabit LAN with bandwidth management
- I/O: 4x SATA 6Gb/s, 1x M.2, 1x PS/2, HDMI, VGA, RJ45, 3x audio, 2x USB 2.0, 4x USB 3.2 Gen 1
- Power: 1x 24-pin ATX power, 1x 8-pin ATX 12V power
Contents
Motherboard, backplate, SATA cable and user guide
Product Information
- :
- AM4
- :
- 198mm
- :
- 233mm
- :
- -
- :
- 1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x16
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.72 (£50.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.