You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD B650 Socket AM5 ATX Motherboard -
B650 EAGLE AX
- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- B650 EAGLE AX
- Order Code:
- CS37912
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719331860158
Product Overview
- CPU: AMD Ryzen 7000/8000/9000 Series
- Chipset: AMD B650
- Memory: 4x 288-pin sockets supporting up to 256GB of DDR5 8000 (OC) memory
- Audio: Realtek 7.1 Channel HD audio codec
- LAN: Realtek Gigabit LAN Controller
- WiFi: Tri band 802.11 a/b/g/n/ac/ax WiFi & Bluetooth 5.3
- I/O: 4x SATA 6Gb/s, 3x M.2, DisplayPort, HDMI, RJ45, 3x audio, 1x PS/2, 6x USB 2.0, 2x USB 3.2 Gen 2, 1x USB 3.2 Gen 1 Type-C
- Power: 1x 24-pin ATX power, 1x 8-pin ATX 12V power
Product Information
- :
- AM5
- :
- 244mm
- :
- 305mm
- :
- -
- :
- 2 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £109.59 (£131.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.