You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA GeForce RTX 3050 6G OC Low Profile 6GB PCI-Express Graphics Card -
GV-N3050OC-6GL
- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- GV-N3050OC-6GL
- Order Code:
- CS37630
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719331354268
Product Overview
- Low profile card design is ideal for compact PC builds
- Comes with Low Profile bracket for seamless installation in SFF chassis
- Custom design cooling system with dual fans and copper heat pipe
- Unified Gigabyte Control Center software provides real-time control over your hardware
- Ultra Durable Hardware for excellent system performance and longer lifespan
- Fully automated production process ensures high quality finished product
- Provides 2x DisplayPort & 2x HDMI ports for up to 4 displays
- DirectX 12 Ultimate, OpenGL 4.6 support
- Recommended PSU: 300W or greater
Contents
Graphics card, LP bracket and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 6GB
- :
- GDDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 1477MHz
- :
- 96-bit
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £148.94 (£178.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.