You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA GeForce RTX 3060 12G Gaming OC 12GB PCI-Express Graphics Card -
GV-N3060GAMING OC-12GD V2
- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- GV-N3060GAMING OC-12GD V2
- Order Code:
- CS37631
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719331309312
Product Overview
- Windforce 3X triple fan cooling system with alternate spinning effect to reduce turbulence and increase air pressure
- 3D Active fan design provides semi-passive cooling and fans remain off when GPU is at low load
- Unique fan blade design splits and guides airflow
- Graphene nano lubricant greatly increases fan lifespan and reduces noise
- Extended heatsink allows airflow to pass through for better heat dissipation
- Integrated copper heat pipe with direct contact to GPU and VRAM to maximise cooling
- RGB Fusion 2.0 support with multiple colours and lighting effects
- Stylish design with reinforced metal back plate
- Cutting edge Aorus interface provides real-time control over your system to match your game's requirements
- Provides 2x DisplayPort 1.4a & 2x HDMI 2.1 ports for up to 4 displays
- DirectX 12 Ultimate, OpenGL 4.6 support
- Recommended PSU: 550W or greater
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 12GB
- :
- GDDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 1837MHz
- :
- 192-bit
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £237.82 (£285.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























