You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA GeForce RTX 5060 Ti Eagle OC 8G PCI-Express Graphics Card -
GV-N506TEAGLE OC-8GD
New- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- GV-N506TEAGLE OC-8GD
- Order Code:
- CS38859
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719331356101
Product Overview
- NVIDIA Blackwell architecture with DLSS 4 for AI enhanced graphics and performance
- Windforce dual fan cooling system with alternate spinning effect to reduce turbulence and increase air pressure
- Active cooling design that incorporates Hawk Fans, the unique blade design delivers increased air pressue without compromising acoustics
- Copper plate and composite copper heat pipes quickly transfer heat away from CPU and VRAM
- Server grade thermal conductive gel for critical components provides optimal contact
- Distinctive futuristic design that showcases the Eagle style
- Ultra durable components and fully automated production process to ensure high quality circuit boards
- Reinforced metal back plate provides exceptional structural integrity
- Unified Gigabyte Control Centre provides an intuitive interface for real-time device management
- Provides 3x DisplayPort 2.1b & 1x HDMI 2.1b ports for up to 4 displays
- CUDA Cores: 4608
- DirectX 12 API, OpenGL 4.6 support
- Recommended PSU: 650W or greater
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 5.0
- :
- 8GB
- :
- GDDR7
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 2617MHz
- :
- 128-bit
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £326.82 (£392.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























