You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1x12CH Stereo/Mono Analog Distribution Amplifier - 

ADA 2S12MGT

ADA 2S12MGT - 1x12CH Stereo/Mono Analog Distribution Amplifier
ADA 2S12MGT - 1x12CH Stereo/Mono Analog Distribution Amplifier
ADA 2S12MGT - 1x12CH Stereo/Mono Analog Distribution Amplifier
ADA 2S12MGT - 1x12CH Stereo/Mono Analog Distribution Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
ADA 2S12MGT
Order Code:
DP36419
Product Range
GLENSOUND Analog Distribution Amplifiers
Also Known As:
GTIN UPC EAN: 0617395416479
Technical Datasheet:
ADA 2S12MGT   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Analog Distribution Amplifiers)

See all from this product range

Product Overview

The Signature ADA2S12MGT is a broadcast specification 12-way mono analog distribution amplifier, designed to distribute 1x stereo audio channel to 12x mono destinations. Each input has its own input gain preset control. Each of the 12x outputs also has a preset gain control, this allows different outputs to be connected and lined up with different systems. Audio inputs and outputs are transformer balanced on XLR and can accommodate unbalanced connections if required. The input & output gains are on front panel multi-turn potentiometers (recessed to prevent accidental operation). They provide a wide gain range to cope with the different gain level requirements of broadcast or domestic level equipment. All outputs are protected, so a short circuit on one will not affect any of the others.
  • 1x Stereo input to 12x mono outputs (Neutrik 3 pin XLR)
  • 12x Output gain adjusts
  • Master input gain
  • Transformer balanced inputs & outputs
  • Inputs can accept balanced and unbalanced connections
  • Redundant power connection via PS1 Power Station (DC 4 Pin Neutrik XLR plug ±12V)
  • Front or rear mounting
  • Includes rack ears
  • Frequency response: 20Hz to 20KHz
  • Input impedance: 30kΩ
  • THD: 0.005% @1kHz
  • Noise: -81dBA
  • Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
  • Output impedance: 50Ω
  • Dimensions (HxWxD): 44x482x123mm
  • Weight: 3.5kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

ADA2S12MGT, 1U rack ears, IEC mains cable 2m, handbook

Product Information


:
GLENSOUND Analog Distribution Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0617395416479

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£668.90 ( £802.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £668.90 (£802.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --