You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel AoIP Output Interface with Dante/AES67 - 

AOIP-4O

AOIP-4O - 4 Channel AoIP Output Interface with Dante/AES67
AOIP-4O - 4 Channel AoIP Output Interface with Dante/AES67
AOIP-4O - 4 Channel AoIP Output Interface with Dante/AES67
AOIP-4O - 4 Channel AoIP Output Interface with Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
AOIP-4O
Order Code:
DP36404
Also Known As:
GTIN UPC EAN: 0617395416271
Technical Datasheet:
AOIP-4O   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND AoIP Analog Interfaces)

See all from this product range

Product Overview

The Glensound AoIP4O is packaged in a small & rugged format and designed for outside broadcast, theatre and location applications. It is designed to easily and quickly interface existing analog equipment to a Dante® / AES67 network audio system. Being powered by PoE means that only one cable needs to be connected to the network to carry both audio and power, providing flexibility and saving time on installation. AoIP4O provides 4x balanced analog audio outputs to a Dante®/AES67 audio network. Robust proven construction techniques, simple reliable interface and excellent specifications will help make your technician’s life easy, whilst the low cost and long asset life will keep the accountant satisfied.
  • PoE Powering (3W)
  • Industry standard barrel connector is used for powering the AoIP units from an external 12V DC power source
  • If both PoE and DC power sources are connected then power supply redundancy is automatically enabled
  • Fixing holes and rubber feet (supplied)
  • Fully protected electronically balanced circuits
  • Frequency response: 20Hz to 22KHz
  • Output impedance: 50Ω
  • Noise: -92dBu (residual)
  • DC input: 2.5mm barrel, Centre +Ve, 9 to 15V
  • Neutrik Ethercon RJ45 network connector (Cat5)
  • Audio: 4x Channels: 44.1k, 48k 2xChannels: 88.2k, 96k (24-bit)
  • Ethernet interface: 100BASE-TX
  • Dante chipset: Ultimo UXT-01-004
  • Dimension (HxWxD): 41x153x105mm
  • Weight: 420g

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

AoIP4O, 2m RJ45 Cat5 Network Cable, Handbook, 4x rubber feet sticker

Product Information


:
GLENSOUND AoIP Analog Interfaces

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0617395416271

2 In stock Need more?

???PF_PDP_RSP_SUP???

£546.27 ( £655.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £546.27 (£655.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --