You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x2CH Phono Turntable Preamplifier with Dante/AES67 -
ATHENS 2
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- ATHENS 2
- Order Code:
- DP36405
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0617395416288
- Technical Datasheet:
- ATHENS 2 Datasheet
Product Overview
- Twin phono stereo preamplifiers
- RIAA Equalisation
- Gain, impedance, capacitance setting
- Dip Switch Setup Controls
- AES67 Compliant: Audinate Brooklyn II chipset
- Peak programme meter (4x LED)
- Headroom: +24dB
- Crosstalk between inputs: -91dBu
- Network interface: 2x Copper Neutrik Ethercon, 2x SFP (Fibre GBIC) slots (SFP modules not included)
- Input gain: -60 to 40dB
- Audio sampling rate: 48kHz
- THD:
0.005% - Power consumption:
10W - Power supply: 1x Filtered IEC, 100 to 240V AC, 50 to 60Hz
- Dimensions (HxWxD): 45x275x225mm
- Weight: 1.25kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
Athens2, 1x 2m RJ45 cable Cat5, 1x IEC mains cable, handbook
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,348.68 (£1,618.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.