You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Radio/Walkie-Talkie Dante Interface - 

BEATRICE M1

BEATRICE M1 - Radio/Walkie-Talkie Dante Interface
BEATRICE M1 - Radio/Walkie-Talkie Dante Interface
BEATRICE M1 - Radio/Walkie-Talkie Dante Interface
BEATRICE M1 - Radio/Walkie-Talkie Dante Interface
BEATRICE M1 - Radio/Walkie-Talkie Dante Interface
BEATRICE M1 - Radio/Walkie-Talkie Dante Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
BEATRICE M1
Order Code:
DP36382
Also Known As:
GTIN UPC EAN: 0617395415960
Technical Datasheet:
BEATRICE M1   Datasheet
See all Technical Docs

Product Overview

The Glensound BEATRICE M1 is a robust interface for connecting wireless radios and walkie talkies to a Beatrice intercom. It has 4x audio inputs from the network and features crystal clear audio. The M1 is part of the Beatrice intercom system that utilises the reliable and proven Dante® network audio transmission protocol to allow real time distribution of uncompressed audio across standard networks. It is also fully compatible with other manufacturers’ equipment using the Dante® protocol. Being able to interface a network audio intercom to low cost wireless radios and walkie talkies provides a real benefit to small theatres and studios. It is designed for broadcast, theatre and professional audio applications. The low price point of walkie talkies combined with the features of Beatrice makes this a great solution for the technician and accountant alike.
  • Interfaces for many various radios
  • Audio presence with delay
  • Input & output level controls and level meter
  • Transformer isolated inputs & outputs
  • 4x Incoming audio circuits
  • Preset switches
  • LCD screen for setup
  • RF interference immunity
  • Single cable for power & audio (AoIP, PoE - 2m RJ45 lead provided)
  • AES67 Compliant: Audinate Ultimo UXT-01-004 chipset
  • Network interface: 1x RJ45 Neutrik Ethercon (100Mbps)
  • Can receive 4x incoming audio channels, each at 48kHz
  • Band Pass Filter: 50Hz to 15kHz
  • Power consumption (PoE): 3W
  • Duration of signal (call circuit): 2s
  • Inband calling frequency: 20kHz
  • Compatibility: All Glensound Beatrice units & studio technologies
  • Operating temperature: 0 to +50°C
  • Dimensions (HxWxD): 39x92x164mm
  • Weight: 850g

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

Beatrice M1, 1x 2m RJ45 cable Cat5, handbook

Footnotes

This chipset can only receive 4x audio channels from a maximum of 2x network locations

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395415960

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£783.93 ( £940.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £783.93 (£940.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --