You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel Network Phone Handset with Dante/AES67 - 

BEATRICE P2

BEATRICE P2 - 2 Channel Network Phone Handset with Dante/AES67
BEATRICE P2 - 2 Channel Network Phone Handset with Dante/AES67
BEATRICE P2 - 2 Channel Network Phone Handset with Dante/AES67
BEATRICE P2 - 2 Channel Network Phone Handset with Dante/AES67
BEATRICE P2 - 2 Channel Network Phone Handset with Dante/AES67
BEATRICE P2 - 2 Channel Network Phone Handset with Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
BEATRICE P2
Order Code:
MP35615
Product Range
GLENSOUND Dante Phone Handsets
Also Known As:
GTIN UPC EAN: 0617395415939
Technical Datasheet:
BEATRICE P2   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Dante Phone Handsets)

See all from this product range

Product Overview

The Beatrice P2 is a 2x channel handset. The user of the handset on the P2 unit can listen to 2x audio feeds from the network and send 2x audio channels out onto the network. Depending upon how the Dante® network has been routed, the incoming audio circuits and outgoing circuits can be different locations and the outgoing circuits can be routed to multiple locations. Audio to the handset from the two network sources is routed to the telephone's earpiece only when the handset is off the hook. When the handset is picked up (on hook), the handset's microphone is turned on and two switches allow the operater to route the handset's microphone to first or second (or both) of the outgoing network audio channels. The Beatrice P2 unit is fully compatible with other manufacturers' equipment using the Dante® protocol.
  • 2x channel IN & 2x channel OUT
  • Mic amp with compressor and phantom power
  • Handset loudspeaker amp with volume control
  • Incoming level gain
  • Single cable for power & audio (AoIP, PoE - 2m RJ45 lead provided)
  • Call Function (call/alert other users when user wants to communicate with them - possible to disable if required)
  • Network interface: 1x RJ45 Neutrik Ethercon
  • Handset: Interquartz 9826N - aluminium with laser etched panels and light textured black powder coated sides
  • Audio resolution: 24-bit
  • Audio sampling rate: 48kHz (100Mbps)
  • Power consumption (PoE): 3W
  • AES67 Compliant: Audinate Ultimo UXT-01-004 chipset
  • Duration of signal: 2s
  • Inband calling frequency: 20kHz
  • Operating temperature: 0 to +50°C
  • Dimensions (HxWxD): 95x120x280mm
  • Weight: 835g

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

Beatrice 2, 1x 2m RJ45 cable Cat5, handbook

Footnotes

Compatibility: All Glensound Beatrice units & studio technologies

Product Information


:
Bidirectional

:
0kohm

:
20Hz

:
20kHz

:
-20dBFs

:
RJ45

:
2m

:
GLENSOUND Dante Phone Handsets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395415939

Available for back order

More stock available to supplier lead times which is approximately 03/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£563.40 ( £676.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £563.40 (£676.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --