You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Channel Network Audio Rackmount Intercom with Dante/AES67 -
BEATRICE R16
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- BEATRICE R16
- Order Code:
- DP36389
- Product Range
- GLENSOUND Dante Rackmount Intercoms
- Also Known As:
- GTIN UPC EAN: 0617395416035
- Technical Datasheet:
- BEATRICE R16 Datasheet
Product Range Selector (GLENSOUND Dante Rackmount Intercoms)
See all from this product rangeProduct Overview
- 16x Channels of intercom
- Dante routing & partyline
- Onboard mic & external mic input
- Intelligible loudspeaker built-in
- AES67 Compliant: Audinate Brooklyn II chipset
- Network interface: 2x RJ45 Neutrik Ethercon, 2x SFP slots (1000Mbps)
- Single cable for power & audio (AoIP, PoE - 2m RJ45 lead provided), or mains powered
- Headphone output: 6.35mm TRS socket 32 to 1000Ω (can be safely connected to TS mono jack plug)
- Speaker output: Balanced analog output is provided for connecting to an external powered loudspeaker
- GPIO: GPO solid state relays, wired N’O & N’C; GPI Logic level pull down to ground to operate
- Headphone output: 6.35mm TRS socket 32 to 1000Ω (can be safely connected to TS mono jack plug)
- Network interface: 2x RJ45 Neutrik Ethercon, 2x SFP slots (1000Mbps)
- Can receive 16x incoming audio channels, each at 48kHz
- Monitor selection, presence indication, mixer matrix
- Power consumption (PoE):
15W - Duration of signal (call circuit): 2s
- Mains power supply: 100 to 240V AC ±10%, 50 to 60 Hz (2m IEC UK provided)
- Mains & PoE supplies are dioded together for glitch-free redundant operation
- Dimensions (HxWxD): 48x482x164mm
- Weight: 1.6kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
Beatrice D8, 1x 2m RJ45 cable Cat5, 1x 2m IEC power lead, handbook
Product Information
- :
- GLENSOUND Dante Rackmount Intercoms
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,262.50 (£1,515.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























