You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

22x35 Audio Monitor & Mixer AoIP/Analog with Dante/AES67 - 

BELLA 22 MKII

BELLA 22 MKII - 22x35 Audio Monitor & Mixer AoIP/Analog with Dante/AES67
BELLA 22 MKII - 22x35 Audio Monitor & Mixer AoIP/Analog with Dante/AES67
BELLA 22 MKII - 22x35 Audio Monitor & Mixer AoIP/Analog with Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
BELLA 22 MKII
Order Code:
DP36406
Product Range
GLENSOUND Dante Audio Monitors 1U
Also Known As:
GTIN UPC EAN: 0617395416295
Technical Datasheet:
BELLA 22 MKII   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Dante Audio Monitors 1U)

See all from this product range

Product Overview

Bella22 is a 2x buss summing matrix confidence monitor designed for outside broadcast trucks, studios, theatres and professional audio applications. It allows easy and cost-effective monitoring of multiple network audio sources, ideal for busy production environments and perfect for monitoring multiple network intercom & programme feeds. The 2x front panel loudspeakers are driven from a DSP to compensate for their size. The result is a clear crisp vocals and highly intelligible reproduction of wider band audio sources. They are driven from a class D amplifier and have more than sufficient output level for most environments. Robust proven construction techniques, simple reliable interface and excellent specification will help make your technician’s job easy, whilst the low cost and long asset life will keep the accountant satisfied.
  • Audio inputs: 20x Network AoIP, 2x analog
  • Audio outputs: 32x Network AoIP, 3x analog, 1x AES3
  • 10x Input level controls and select switches (on/solo)
  • Output routing switches
  • DSP for internal speakers
  • LEDs for signal level indication
  • Dim & cut controls
  • Network interface: 2x RJ45 copper, 2x SFP slots (Gigabit ethernet)
  • Front panel headphone connection with level control (6.35mm TRS jack)
  • Analog connectors: Neutrik 3 pin XLR
  • Headphone impedance: 100 to 1000Ω
  • Internal speakers power: 4W rms
  • Audio sampling rate: 48kHz (24-bit)
  • Noise: -91dBA
  • THD: 0.002%
  • Power supply: 1x IEC wide range mains supply & either of the 2x copper network interfaces
  • Dimensions (HxWxD): 48x482x185mm
  • Weight: 1.8kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

Bella22 MKII, 1x 2m RJ45 cable Cat5, 1x IEC mains cable, handbook

Product Information


:
20Hz

:
22kHz

:
48mm

:
482mm

:
185mm

:
GLENSOUND Dante Audio Monitors 1U

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416295

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,786.24 ( £2,143.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,786.24 (£2,143.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --