You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8x8 AES3 I/O Network Audio Interface with Dante - 

DARK1616D

DARK1616D - 8x8 AES3 I/O Network Audio Interface with Dante
DARK1616D - 8x8 AES3 I/O Network Audio Interface with Dante
DARK1616D - 8x8 AES3 I/O Network Audio Interface with Dante
DARK1616D - 8x8 AES3 I/O Network Audio Interface with Dante
DARK1616D - 8x8 AES3 I/O Network Audio Interface with Dante

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
DARK1616D
Order Code:
DP36412
Product Range
-
Also Known As:
GTIN UPC EAN: 0617395416387
Technical Datasheet:
DARK1616D   Datasheet
See all Technical Docs

Product Overview

The Glensound DARK1616D is a DD converter designed to connect AES3 audio circuits to/from Dante/AES67 audio networks. The Glensound Dark1616D Dante audio interface is compatible with any other manufacturers Dante audio interface. Being designed for live on-air broadcast applications the Dark1616D has been designed with multiple redundancy capabilities. It has 2x mains power sources and it also has fully redundant 2x network connections for both Copper & Fibre circuits. The Dark1616D provides 8x balanced AES3 inputs and 8x balanced AES3 outputs to the Dante network on rear panel D25 connectors wired to AES59 (Tascam standard).
  • AES3 I/O: 8x 25 Way D connectors wired to AES59
  • Windows10 GlenController App for remote control
  • Redundant network links (2x Fibre SFP and Copper RJ45) and 2x mains IEC power supply
  • 1U rackmountable
  • Network interface: 2x Copper Neutrik Ethercon RJ45, 2x SFP slot
  • Micro USB interface
  • AES67 Compliant: Audinate Brooklyn II chipset
  • Mains inputs: 2x Filtered IEC, 100 to 240V AC, 47 to 63Hz
  • Interchannel crosstalk: 101dB
  • Alarm connector: Solid State relay 9 Way D socket
  • Noise: -93dBu (residual)
  • Frequency response: 20Hz to 22KHz
  • Dimensions (HxWxD): 48x482x300mm
  • Weight: 3.0kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

DARK1616D, 2m RJ45 Cat5 Network Cable, 2m IEC power cable, Handbook

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416387

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,776.07 ( £2,131.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,776.07 (£2,131.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --