You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8xAnalog & 4xAES3 Audio Input Rack with Dante/AES67 - 

DARK8ADI

DARK8ADI - 8xAnalog & 4xAES3 Audio Input Rack with Dante/AES67
DARK8ADI - 8xAnalog & 4xAES3 Audio Input Rack with Dante/AES67
DARK8ADI - 8xAnalog & 4xAES3 Audio Input Rack with Dante/AES67
DARK8ADI - 8xAnalog & 4xAES3 Audio Input Rack with Dante/AES67
DARK8ADI - 8xAnalog & 4xAES3 Audio Input Rack with Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
DARK8ADI
Order Code:
DP36408
Product Range
-
Also Known As:
GTIN UPC EAN: 0617395416325
Technical Datasheet:
DARK8ADI   Datasheet
See all Technical Docs

Product Overview

The DARK8ADI (Analog & Digital Input) is a very powerful Dante®/AES67 network audio interface, in a robust 1RU 19" subrack. It has a 8x low noise analog line inputs and 4x transformer balanced AES3 digital audio inputs. These inputs are transmitted on a fully redundant Dante/AES67 network interface. In total 16x audio circuits are sent to the Dante/AES67 network. 8x Circuits are always derived from the 4x AES3 inputs, the other 8x are automatically switched between the AES3 and analog inputs. If the DARK8ADI detects a valid AES3 signal on a channel, it is routed to the network output. If no valid AES3 is detected then the analog input will be routed to the network output instead of the AES3. The rugged design, redundant mains powering & redundant network facility of the unit means that it can easily be placed and left unattended wherever audio sources are required.
  • 8x Line level analog inputs
  • 4x AES3 inputs
  • Auto switching outputs between AES & analog
  • 16x Audio circuits sent to network
  • Redundant network and power connections
  • Network & Power status GPOs
  • Frequency response: 20Hz to 22KHz
  • Input impedance: 20kΩ (analog), 110Ω (AES3)
  • Noise: -93dBu (residual)
  • Dynamic range: 111dB / 141
  • Audio sampling rate: 16 to 192kHz
  • Mains inputs: 2x Filtered IEC, 100 to 240V AC, 47 to 63Hz
  • Network interface: 2x Copper Neutrik Ethercon RJ45
  • Audio connectors: Neutrik 3 Pin female XLR
  • Dimensions (HxWxD): 48x482x300mm
  • Weight: 3.0kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

DARK8ADI, 2m RJ45 Cat5 Network Cable, 2m IEC power cable, Handbook

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416325

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,212.00 ( £1,454.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,212.00 (£1,454.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --