You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Channel Microphone Rackmount Amplifier with Dante/AES67 - 

DARK8MAIR

DARK8MAIR - 8 Channel Microphone Rackmount Amplifier with Dante/AES67
DARK8MAIR - 8 Channel Microphone Rackmount Amplifier with Dante/AES67
DARK8MAIR - 8 Channel Microphone Rackmount Amplifier with Dante/AES67
DARK8MAIR - 8 Channel Microphone Rackmount Amplifier with Dante/AES67
DARK8MAIR - 8 Channel Microphone Rackmount Amplifier with Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
DARK8MAIR
Order Code:
DP36409
Product Range
-
Also Known As:
GTIN UPC EAN: 0617395416349
Technical Datasheet:
DARK8MAIR   Datasheet
See all Technical Docs

Product Overview

The DARK8MAIR (Microphone Analogue Input Rackmount) is a very powerful Dante/AES67 network audio interface, in a robust stage box. It has a 8x low noise mic/line inputs which are remotely controlled by a Windows10 app. The outputs of the microphone amplifiers are transmitted on a fully redundant Dante/AES67 network interface. Having 8x low noise high quality microphone inputs makes the DARK8MAIR perfect for transporting audio circuits from a stage or a pitch side position to a mixer or other location within any audio network. The rugged design, PoE/mains powering & remote control facility of the unit means that it can easily be placed and left unattended wherever audio sources are required.
  • Audio inputs: 8x Neutrik 3 pin XLR
  • Low noise Mic Amps
  • Mic/Line/Phantom Power
  • High quality analogue to digital converters
  • Windows10 app for remote control
  • Network interface: 2x Copper Neutrik Ethercon RJ45 (redundant PoE)
  • Can be powered from 4x independent sources to provide a redundant power option for both RJ45 and both IEC inputs (each RJ45 network socket can accept PoE)
  • Input impedance: 20kΩ
  • Frequency response: 20Hz to 22KHz
  • Noise: -93dBu (residual)
  • Mains inputs: 2x Filtered IEC, 100 to 240V AC, 47 to 63Hz
  • Dynamic range: 111dB
  • Phantom power: +48V
  • Dimensions (HxWxD): 48x482x185mm
  • Weight: 1.9kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

DARK8MAIR, 2m RJ45 Cat5 Network Cable, Handbook

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0617395416349

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,999.95 ( £2,399.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,999.95 (£2,399.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --