You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2G/3G/4G Broadcaster Portable Mobile Phone - 

EXPEDITION

EXPEDITION - 2G/3G/4G Broadcaster Portable Mobile Phone
EXPEDITION - 2G/3G/4G Broadcaster Portable Mobile Phone
EXPEDITION - 2G/3G/4G Broadcaster Portable Mobile Phone
EXPEDITION - 2G/3G/4G Broadcaster Portable Mobile Phone
EXPEDITION - 2G/3G/4G Broadcaster Portable Mobile Phone
EXPEDITION - 2G/3G/4G Broadcaster Portable Mobile Phone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
EXPEDITION
Order Code:
DP36397
Also Known As:
GTIN UPC EAN: 0617395416141
Technical Datasheet:
EXPEDITION   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Broadcaster Portable Mobile Phones)

See all from this product range

Product Overview

The Expedition is a portable 2-channel, digital Broadcasters’ Phone with 7kHz HD voice audio. It is used for live news and sport reporting or talkback situations. HD Voice is available on compatible 4G LTE and 3G UMTS networks. Narrowband calls are also available on 2G GSM, 3G UMTS, and 4G LTE networks.
  • Multiple networks: 2G GSM, 3G UMTS, 4G LTE
  • High quality audio: HD Voice system allows 7kHz mobile calls
  • Inputs: 2x Neutrik balanced XLR
  • Headphone output: 2x 6.35mm Jack socket with level control (100 to 1000Ω)
  • Battery power is available from 6 x AA batteries
  • External DC input from 10 to 15V DC (2.5mm barrel connector)
  • Can be set to answer incoming calls automatically
  • Compressor & background noise supressor
  • 3 Pin XLR plug provides a clean output of the remote end of the call
  • Aerial connector: 2x SMA (diverse)
  • RF power output: 2W
  • Line output: 1x Neutrik balanced XLR
  • Slot for Micro SIM under battery pane
  • Dimensions (HxWxD): 47x104x135mm
  • Weight: 2.0kg (total)

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

Expedition, hard plastic case, plug top power supply, IEC cable, shoulder strap, pair of small SMA aerials, pair of performance SMA aerials.

Footnotes

batteries not supplied

Product Information


:
Broadcaster Mobile Phone

:
SIM cards

:
GLENSOUND Broadcaster Portable Mobile Phones

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416141

2 In stock

Available until stock is exhausted

£1,772.36 ( £2,126.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,772.36 (£2,126.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --