You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Supply for GS-HA014 Network Headphone Amplifier -
GS-HA014/PSU
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- GS-HA014/PSU
- Order Code:
- LS05653
- Product Range
- GLENSOUND Power Supplies
- Also Known As:
- GTIN UPC EAN: 0617395415854
Product Range Selector (GLENSOUND Power Supplies)
See all from this product rangeProduct Overview
- Power supply unit for GS-HA014 headphone amplifiers
- Operating voltage: 9 to 12V DC
- Power connector: 2.5mm barrell power jack
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Footnotes
Product Information
- :
- GLENSOUND Power Supplies
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £51.27 (£61.52) | ( ) |
4+ | £43.02 (£51.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.