You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Supply for GS-MPI004 Broadcaster Mobile Phone -
GS-MPI004/PSU
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- GS-MPI004/PSU
- Order Code:
- DP36391
- Also Known As:
- GTIN UPC EAN: 0617395416080
- Technical Datasheet:
- GS-MPI004/PSU Datasheet
Product Range Selector (GLENSOUND Power Supplies)
See all from this product rangeProduct Overview
- Designed for GS-MPI004 Broadcasters' Mobile Phone
- Mains supply: IEC socket 230 to 250V AC
- Power supply connector: Fixed 2.5mm barrell power jack
- Current drag: 1.6A minimum
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Product Information
- :
- Power Supply
- :
- GS-MPI004 Broadcasters Mobile Phone
- :
- GLENSOUND Power Supplies
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £51.27 (£61.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.