You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Broadcasters' Portable Mobile Phone -
GS-MPI004
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- GS-MPI004
- Order Code:
- DP36390
- Product Range
- GLENSOUND Broadcaster Portable Mobile Phones
- Also Known As:
- GTIN UPC EAN: 0617395416073
- Technical Datasheet:
- GS-MPI004 Datasheet
Product Range Selector (GLENSOUND Broadcaster Portable Mobile Phones)
See all from this product rangeProduct Overview
- Broadcast microphone connection: XLR socket for connection of dynamic handheld or headset microphones
- Compressor/Limiter
- Portable belt pack case: A belt clip is included and the corners feature holes for shoulder straps or security fixings
- Operates from 4x AA batteries in a convenient snap-in cartridge
- Regular batteries are used so that an operator can easily obtain them and be ready to broadcast without having to wait for a unit to charge
- High quality batteries give approximately 4h of continuous talk time
- An optional DC plug top power supply is available
- SMA Bulkhead female connectors, requiring an antenna with an SMA Bulkhead male connector. 1x antenna is required per GSM mobile phone unit
- Separate balanced Mic and Line XLR inputs
- Each mobile phone unit has a standard 4x3 keypad and other helpful features
- Each mobile phone unit has 9x numbered memory slots, plus 1x redial memory slot
- Each mobile phone unit requires a separate SIM card
- Each mobile phone can be separately configured to automatically answer after 1 to 9 rings
- Each mobile phone unit has a simplistic sounder, which provides ringing cadences and indication of input error
- Headphone output on 6.35mm Jack socket with level control (200 to 2000Ω)
- Telephone networks provide 300 Hz to 3.4 kHz audio bandwidth
- RF power output: 2W
- QUAD BAND GSM frequencies: 850 MHz, 900 MHz, 1800 MHz, 1900 MHz
- Dimensions (HxWxD): 46x139x139mm
- Weight: 1.1kg
Applications
Audio, Broadcast, Installations, Live Events, Music, Multimedia, Wireless
Warnings
Product Information
- :
- Broadcaster Mobile Phone
- :
- SIM cards
- :
- GLENSOUND Broadcaster Portable Mobile Phones
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £995.00 (£1,194.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.