You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mag-Mount GSM Antenna for Glensound Broadcaster Mobile Phones -
GS-MPIHD/ATN3
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- GS-MPIHD/ATN3
- Order Code:
- DP36396
- Also Known As:
- GTIN UPC EAN: 0617395416134
Product Range Selector (GLENSOUND GSM Antennas)
See all from this product rangeProduct Overview
- Designed for Glensound Broadcasters' Mobile Phones
- Connector: Fixed SMA with 2.5m lead
- Small footprint
- Lightweight construction
- Shape/mounting: Mag-mounted
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia, Radio Frequency Identification (RFID)
Product Information
- :
- GSM Antenna
- :
- Glensound Broadcasters Mobile Phones
- :
- GLENSOUND GSM Antennas
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.45 (£54.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.