You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mobile Phone Audio Interface 1U - 

GS-TRRS

GS-TRRS - Mobile Phone Audio Interface 1U
GS-TRRS - Mobile Phone Audio Interface 1U
GS-TRRS - Mobile Phone Audio Interface 1U
GS-TRRS - Mobile Phone Audio Interface 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
GS-TRRS
Order Code:
LS05654
Product Range
-
Also Known As:
GTIN UPC EAN: 0617395416066
Technical Datasheet:
GS-TRRS   Datasheet
See all Technical Docs

Product Overview

The GS-MPI-TRRS (Glensound-Mobile Phone Interface-Tip Ring Ring Sleeve) is a professional broadcast audio interface for connecting mobile phones to broadcast equipment via the phones analog headphone/microphone jack socket. It converts a line level output from your broadcast equipment to a microphone circuit for providing audio to mobile phones, while simultaneously taking the headphone output of mobile phones and converting it to balanced line level outputs for interfacing to broadcast equipment. Easy to use front panel level controls for adjusting levels between the phone and broadcast device, phone charging points and professional audio quality makes this unit ideal for use in busy news rooms and studio environments.
  • Works with Apple and Android (designed for journalists)
  • Balanced stereo audio IN/OUT (mono summed L/R)
  • Unbalanced stereo IN/OUT (parallel with balanced)
  • Interfaces to phones: TRRS Jack socket
  • Wide output range to phones mic input (bi-directional audio)
  • Low noise professional interface
  • Mains powered & DC backup input
  • Front panel level controls
  • 4x USB charging points
  • Input impedance: 22kΩ unbalanced, 28kΩ balanced
  • Frequency response: 40Hz to 22KHz
  • DC input: 24 Pin XLR plug ±12V
  • Dimensions (HxWxD): 48x482x122mm
  • Weight: 1.2kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

GS-MPI-TRRS, Handbook A5 (download also available), TRRS to TRRS Jack cable 2m, IEC mains cable 2m

Product Information


:
USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0617395416066

1 In stock Need more?

???PF_PDP_RSP_SUP???

£620.99 ( £745.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £620.99 (£745.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --