You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Broadcast Stereo Headphone Amplifier -
HA1+
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- HA1+
- Order Code:
- DP36430
- Product Range
- GLENSOUND Broadcast Headphone Amplifiers
- Also Known As:
- GTIN UPC EAN: 0617395416585
Product Range Selector (GLENSOUND Broadcast Headphone Amplifiers)
See all from this product rangeProduct Overview
- 1x Stereo input (Neutrik 3 pin XLR) - can be used as 2x mono
- 1x Mono CUE input (Neutrik 3 pin XLR)
- Separate gain controls
- Transformer balanced inputs & outputs
- Inputs can accept balanced and unbalanced connections
- Redundant power connection via PS1 Power Station (DC 4 Pin Neutrik XLR plug ±12V DC)
- Frequency response: 20Hz to 20KHz
- Headphone impedance: 32 to 1000Ω
- Headphones outputs: 1x 6.35mm socket, 1x XLR socket
- 1RU rack mountable
- Front panel headphone connection with level control
- Remote GPI control inputs: 1x RJ45, 1x RS232
- Dip-switch mode setup
- Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
- All aluminium construction, anodised and laser etched
- Dimensions (HxWxD): 44x336x123mm (no rack ears)
- Weight: 1.0kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
HA1+, 1U rack ears and screws, IEC mains cable 2m, handbook
Product Information
- :
- GLENSOUND Broadcast Headphone Amplifiers
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £295.49 (£354.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.