You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2CH Stereo Headphone Amplifier with MixOut - 

HA1M

HA1M - 2CH Stereo Headphone Amplifier with MixOut
HA1M - 2CH Stereo Headphone Amplifier with MixOut
HA1M - 2CH Stereo Headphone Amplifier with MixOut
HA1M - 2CH Stereo Headphone Amplifier with MixOut

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
HA1M
Order Code:
DP36431
Product Range
GLENSOUND Broadcast Headphone Amplifiers
Also Known As:
GTIN UPC EAN: 0617395416592
Technical Datasheet:
HA1M   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Broadcast Headphone Amplifiers)

See all from this product range

Product Overview

The Signature HA1M is a broadcast specification 2-channel stereo headphone amplifier, designed to operate in 2x mono or 1x stereo mode. It has 2x XLR inputs with a selector switch to change between mono and stereo modes. Each input has its own level pot for adjusting the volume level in the left or right ear. There are 2x headphone outputs on jack sockets. The headphone circuits can accept stereo connections, or mono connections from single earpieces. The headphone drivers are independent and so varying impedance connections can be used in either socket at the same time. The rear panel has a single XLR output that is a mix of both inputs. Rear panel inputs and outputs are electronically balanced on XLR and can accommodate unbalanced connections if required. Power is provided by an internal switch mode power supply, with a wide input range, and for external 12V DC redundant power supply.
  • 2x Mono input (Neutrik 3 pin XLR) - can be used as 1x stereo
  • 1x Mono MIX output (Neutrik 3 pin XLR)
  • Separate gain controls
  • Transformer balanced inputs & outputs
  • Inputs can accept balanced and unbalanced connections
  • Redundant power connection via PS1 Power Station (DC 4 Pin Neutrik XLR plug ±12V DC)
  • Frequency response: 20Hz to 20KHz
  • Headphone impedance: 32 to 1000Ω
  • Crosstalk: -85dB
  • THD: 0.02%
  • Output impedance: 50Ω
  • Noise: -89dBA
  • Headphones outputs: 1x 6.35mm socket, 1x 3.5mm socket
  • Mono/Stereo front panel switch
  • 1RU rack mountable
  • All aluminium construction, anodised and laser etched
  • Dimensions (HxWxD): 44x336x123mm (no rack ears)
  • Weight: 0.94kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

HA1M, 1U rack ears and screws, IEC mains cable 2m, handbook

Product Information


:
GLENSOUND Broadcast Headphone Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416592

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£263.30 ( £315.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £263.30 (£315.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --