You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin Stereo Headphone Amplifier with CueIn -
HA2+
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- HA2+
- Order Code:
- DP36432
- Product Range
- GLENSOUND Broadcast Headphone Amplifiers
- Also Known As:
- GTIN UPC EAN: 0617395416608
- Technical Datasheet:
- HA2+ Datasheet
Product Range Selector (GLENSOUND Broadcast Headphone Amplifiers)
See all from this product rangeProduct Overview
- 1x Stereo input (Neutrik 3 pin XLR) - can be used as 2x mono
- 3x CUE input (6.35mm jack socket) - HP1, HP2, both HP
- Separate volume controls and master volume
- Headphones outputs: 2x 6.35mm socket, 2x XLR socket (parallel)
- Inputs can accept balanced and unbalanced connections
- Redundant power connection via PS1 Power Station (DC 4 Pin Neutrik XLR plug ±12V DC)
- Frequency response: 20Hz to 20KHz
- Headphone impedance: 32 to 1000Ω
- Crosstalk:
-74dB - THD:
0.01% - Input impedance: 30kΩ
- Noise: -83.3dBA
- Dip-switch mode setup
- Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
- 1RU rack mountable
- All aluminium construction, anodised and laser etched
- Dimensions (HxWxD): 44x336x123mm (no rack ears)
- Weight: 0.94kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
HA2+, 1U rack ears and screws, IEC mains cable 2m, handbook
Product Information
- :
- GLENSOUND Broadcast Headphone Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £372.65 (£447.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.