You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini USB Audio Interface - 

MINI CUB

MINI CUB - Mini USB Audio Interface
MINI CUB - Mini USB Audio Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
MINI CUB
Order Code:
DP36439
Also Known As:
GTIN UPC EAN: 0610074251538

Product Overview

The Mini Cub is a small USB audio interface for PCs and Macs that provides high quality audio interfacing for audio to the PC whilst at the same time being able to monitor the stereo return. The input features Glensound's Referee compressor/limiter system to avoid any input clipping. There is a front panel pot for adjusting input level control and a 4x LED for the incoming signal. This single input is delivered to both channels of the USB connection. There is a mini USB connection with a water- and dust-proof screw. This link also powers the Mini Cub and requires no separate power source. It has internal digital signal processing and micro controllers for system control, with the digital audio at 24-bit & 48kHz sampling rate, and an equivalent input noise (EIN) of 121dB at the line. The Mini Cub is designed for broadcast applications, but also a home studio.
  • Input: 1x Mono line/mic 3 pin XLR
  • Mini USB audio interface and power supply (all in one - 180mA)
  • Mix control: Both inputs mixed together at mid point with 256 adjustments across pot range
  • Frequency response: 20Hz to 22KHz
  • Headphone impedance (6.35mm jack): 30 to 100Ω
  • Impedance: 20kΩ (line), 2kΩ (mic)
  • Phantom power: 48V, 6.1mA
  • Gain range: 35dB
  • THD: 0.09%
  • Noise: -79dBA
  • Dimensions (HxWxD): 36x79x93mm
  • Weight: 850g

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Product Information


:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0610074251538

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£554.98 ( £665.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £554.98 (£665.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --