You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6CH Master Power Supply Station 4 Pin XLR -
PS1
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- PS1
- Order Code:
- DP36434
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0617395416622
- Technical Datasheet:
- PS1 Datasheet
Product Overview
- Master power distribution to 6x Signature units
- Redundant power to 6x units
- Provides individual ±12V DC for each output on 4 pin XLR
- Includes 6x 4 pin XLR cables
- Power consumption: 10W
- All aluminium construction, anodised and laser etched
- Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
- 1RU rack mountable
- Dimensions (HxWxD): 44x336x123mm (no rack ears)
- Weight: 0.85kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia, Power Supplies, Power Management
Contents
PS1, 1U rack ears and screws, IEC mains cable 2m, 6x 4-pin XLR cable 2m, handbook
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £413.62 (£496.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.