You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
47x45 Network Audio Mixer with Dante/AES67 -
STYX MIXER
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- STYX MIXER
- Order Code:
- DP36415
- Product Range
- GLENSOUND Dante Audio Mixers
- Also Known As:
- GTIN UPC EAN: 0617395416417
- Technical Datasheet:
- STYX MIXER Datasheet
Product Range Selector (GLENSOUND Dante Audio Mixers)
See all from this product rangeProduct Overview
- 32x Bi-directional AoIP channels (48kHz)
- 5x5 Analog line level circuits (2x D25 plugs wired to the AES59)
- 2x2 AES3 circuits
- 3x/3x Microphone/Line inputs
- 3x Stereo headphone outputs (both low and high impedance headphones)
- All 2115x mixer points have level controls
- 24x Assignable switches & encoders
- 4x GPIO circuits
- Network interface: 2x Copper Neutrik Ethercon, 2x SFP (Fibre GBIC) slots (all redundant)
- Mains inputs: 2x Filtered IEC, 100 to 240V AC, 47 to 63Hz redundant
- Microphone amplifiers are routed in the DSP to individual compressor/limiter circuits
- Phantom power: 48V
- The internal DSP provides 2x fixed rate oscillators, one at 1kHz and the other 1/5th octave lower at 629Hz
- Multiple configuration options
- Dimensions (HxWxD): 48x482x300mm
- Weight: 3.3kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
STYX, 2m RJ45 cable Cat5, IEC mains cable 2m, handbook
Product Information
- :
- GLENSOUND Dante Audio Mixers
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2,323.00 (£2,787.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.