You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Channel Audio Source Switch & Mixer with PPM -
SW 8:2+
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- SW 8:2+
- Order Code:
- DP36437
- Product Range
- GLENSOUND Audio Switches
- Also Known As:
- GTIN UPC EAN: 0617395416653
- Technical Datasheet:
- SW 8:2+ Datasheet
Product Range Selector (GLENSOUND Audio Switches)
See all from this product rangeProduct Overview
- Inputs: 8x Mono or 4x stereo 3 pin XLR
- Output: 2x Mono or 1x stereo 3 pin XLR
- Dip-switch selector for various modes
- Front panel headphone connection with level control (6.35mm jack)
- Peak meter (PPM): 28x LED
- Input impedance:
47kΩ balanced, 23kΩ unbalanced - Headphone impedance: 32 to 1000Ω
- Frequency response: 25Hz to 20KHz
- THD: 0.008%
- Crosstalk:
-75dB - Noise: -86dBA
- 1RU rack mountable
- All aluminium construction, anodised and laser etched
- Redundant power connection via PS1 Power Station (DC 4 Pin Neutrik XLR plug ±12V DC)
- Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
- Dimensions (HxWxD): 44x445x123mm (no rack ears)
- Weight: 1.35kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
SW8:2+, 1U rack ears and screws, IEC mains cable 2m, handbook, 4x rubber feet, quick start guide
Product Information
- :
- GLENSOUND Audio Switches
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £436.91 (£524.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.