You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x Stereo Unbal-to-Bal Audio Converter - 

U2B 8

U2B 8 - 4x Stereo Unbal-to-Bal Audio Converter
U2B 8 - 4x Stereo Unbal-to-Bal Audio Converter
U2B 8 - 4x Stereo Unbal-to-Bal Audio Converter
U2B 8 - 4x Stereo Unbal-to-Bal Audio Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
U2B 8
Order Code:
DP36424
Product Range
GLENSOUND Unbalanced-to-Balanced Audio Converters
Also Known As:
GTIN UPC EAN: 0617395416523
Technical Datasheet:
U2B 8   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Unbalanced-to-Balanced Audio Converters)

See all from this product range

Product Overview

The Signature U2B8 is a broadcast specification quadruple stereo unbalanced to balanced analog audio interface that is equally suitable for professional & home studio use. Its primary job is to interface domestic type audio outputs (unbalanced) to the balanced audio inputs for broadcast and professional audio equipment. The U2B8 also provides variable gain to allow the lower level audio outputs to be raised to meet the higher level broadcast and pro audio standard. The stereo audio inputs (which can work as 8x mono) is on gold plated RCA phono connectors. This input is electronically isolated with RF filters to prevent extraneous signals, and fed via multi-turn preset gain controls on the rear panel to a pair of electronically balanced and isolated outputs on Neutrik XLR.
  • Input: 4x Unbalanced stereo electronically isolated on Gold Plated RCA phono socket
  • Output: 4x Balanced stereo electronically balanced on Neutrik 3 pin XLR socket
  • Can be used as 8x mono unbalanced to balanced converters
  • Gain controls to adjust domestic to professional levels
  • Wide range mains input & external DC backup
  • Frequency response: 40Hz to 20KHz
  • Input impedance: 22kΩ
  • Output impedance: 50Ω
  • THD: 0.04%
  • Noise: -98dBA
  • Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
  • DC input: 4 Pin Neutrik XLR
  • 1RU rack mountable
  • Dimensions (HxWxD): 44x445x123mm (no rack ears)
  • Weight: 1.0kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

U2B8, 1U rack ears, IEC mains cable 2m, handbook

Product Information


:
GLENSOUND Unbalanced-to-Balanced Audio Converters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416523

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£484.62 ( £581.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £484.62 (£581.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --