You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stereo Balanced/Unbalanced Bi-directional Audio Converter - 

UBBU 2

UBBU 2 - Stereo Balanced/Unbalanced Bi-directional Audio Converter
UBBU 2 - Stereo Balanced/Unbalanced Bi-directional Audio Converter
UBBU 2 - Stereo Balanced/Unbalanced Bi-directional Audio Converter
UBBU 2 - Stereo Balanced/Unbalanced Bi-directional Audio Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
UBBU 2
Order Code:
DP36425
Product Range
GLENSOUND Unbalanced/Balanced Bi-directional Converters
Also Known As:
GTIN UPC EAN: 0617395416530
Technical Datasheet:
UBBU 2   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Unbalanced/Balanced Bi-directional Converters)

See all from this product range

Product Overview

The Signature UBBU2 is a broadcast specification stereo unbalanced to balanced, and balanced to unbalanced analog audio interface that is equally suitable for professional & home studio use. Its primary job is to interface domestic type audio outputs (unbalanced) to the balanced audio inputs on broadcast and professional audio equipment while simultaneously connecting balanced outputs from professional equipment to the unbalanced inputs on domestic products. As well as providing the balancing interface the UBBU2 also provides variable gain to allow the 2x connected pieces of equipment to match audio levels. 2x Stereo circuits can both work as dual mono. Both of the inputs are electronically isolated with RF filters to prevent extraneous signals, and fed via multi-turn preset gain controls on the rear panel to their outputs.
  • Input: 1x Unbalanced stereo electronically isolated on Gold Plated RCA phono socket, 1x Balanced stereo electronically balanced on Neutrik 3 pin XLR socket
  • Output: 1x Balanced stereo electronically balanced on Neutrik 3 pin XLR socket, 1x unbalanced stereo electronically isolated on Gold Plated RCA phono socket
  • Can be used as 2x mono unbalanced to balanced or 2x mono balanced to unbalanced converters
  • Gain controls to adjust domestic to professional levels and vice versa
  • Wide range mains input & external DC backup
  • Frequency response: 40Hz to 20KHz
  • Input impedance: 22kΩ
  • Output impedance: 50Ω
  • THD: 0.04%
  • Noise: -103dBA
  • Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
  • DC input: 4 Pin Neutrik XLR
  • 1RU rack mountable
  • Dimensions (HxWxD): 44x338x123mm (no rack ears)
  • Weight: 1.0kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

UBBU2, 1U rack ears, IEC mains cable 2m, handbook, 4x rubber feet, quick start guide

Product Information


:
GLENSOUND Unbalanced/Balanced Bi-directional Converters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416530

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£295.49 ( £354.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £295.49 (£354.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --