You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin Stereo Balanced/Unbalanced Bi-directional Audio Converter -
UBBU 4
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- UBBU 4
- Order Code:
- DP36426
- Product Range
- GLENSOUND Unbalanced/Balanced Bi-directional Converters
- Also Known As:
- GTIN UPC EAN: 0617395416547
- Technical Datasheet:
- UBBU 4 Datasheet
Product Range Selector (GLENSOUND Unbalanced/Balanced Bi-directional Converters)
See all from this product rangeProduct Overview
- Input: 2x Unbalanced stereo electronically isolated on Gold Plated RCA phono socket, 2x Balanced stereo electronically balanced on Neutrik 3 pin XLR socket
- Output: 2x Balanced stereo electronically balanced on Neutrik 3 pin XLR socket, 2x unbalanced stereo electronically isolated on Gold Plated RCA phono socket
- Can be used as 2x mono unbalanced to balanced or 2x mono balanced to unbalanced converters
- Gain controls to adjust domestic to professional levels and vice versa
- Wide range mains input & external DC backup
- Frequency response: 40Hz to 20KHz
- Input impedance:
22kΩ - Output impedance:
50Ω - THD: 0.04%
- Noise: -103dBA
- Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
- DC input: 4 Pin Neutrik XLR
- 1RU rack mountable
- Dimensions (HxWxD): 44x445x123mm (no rack ears)
- Weight: 1.1kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
UBBU4, 1U rack ears, IEC mains cable 2m, handbook, 4x rubber feet, quick start guide
Product Information
- :
- GLENSOUND Unbalanced/Balanced Bi-directional Converters
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £331.31 (£397.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.