You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fibre-IRS FC/PC Fibre Optic Cable, 3m -
F700249
- Manufacturer:
- GLOBAL COMMUNICATIONS GLOBAL COMMUNICATIONS
- Manufacturer Part No:
- F700249
- Order Code:
- AP02770
- Product Range
- -
- Technical Datasheet:
- F700249 Datasheet
Product Overview
- Specifically designed for use with the Fibre-IRS product range
- Rugged design offers the installer all of the flexibility of the G657a bend insensitive fibre
- Steel armour for impact protection
- Kevlar braid for tensile strength
- Ideal for use in even the most demanding environments
Product Information
- :
- FC
- :
- FC
- :
- -
- :
- Singlemode
- :
- 3m
- :
- 3mm
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.16 (£6.19) | ( ) |
| 3+ | £4.80 (£5.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























