You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tube to Tube Coupler Stage - 250mm -
GL7005
New- Manufacturer:
- GLOBAL TRUSS GLOBAL TRUSS
- Manufacturer Part No:
- GL7005
- Order Code:
- DP38259
- Product Range
- Tube to Tube Coupler Stage Series
- Also Known As:
- GTIN UPC EAN: 0702338071560
Product Range Selector (Tube to Tube Coupler Stage Series)
See all from this product rangeProduct Overview
- Centres: 250mm
- Superior 3mm wall thickness aluminium
- Coupler: 48mm to 51mm
- WLL: 100kg
- Dimensions (HxWxD): 366mm x 111mm x 48mm
- Weight: 1.2kg
- Pipe diameter: 48mmØ
Product Information
- :
- Tube to Tube Coupler Stage Series
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.95 (£41.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.