You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tube to Tube Coupler Stage - 500mm - 

GL7006

GL7006 - Tube to Tube Coupler Stage - 500mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GL7006
Order Code:
DP38260
Product Range
Tube to Tube Coupler Stage Series
Also Known As:
GTIN UPC EAN: 0702338071577

Product Range Selector (Tube to Tube Coupler Stage Series)

See all from this product range

Product Overview

The Global Truss F34 features TUV Certified aluminium welding and 3mm wall thickness for a superb load handling capacity. A full range of lengths, baseplates, corners, connectors and couplers are available, making them ideal for fixed installation, shop fittings and rental applications. Manufactured from lightweight aluminium and finished with stage black powder coating, these tube to tube couplers are ideal for mounting pipes parallel to each other, especially useful in creating drop beams at various heights.
  • Centres: 500mm
  • Superior 3mm wall thickness aluminium
  • Coupler: 48mm to 51mm
  • WLL: 100kg
  • Dimensions (HxWxD): 111mm x 616mm x 48mm
  • Weight: 1.5kg
  • Pipe diameter: 48mmØ

Product Information


:
Tube to Tube Coupler Stage Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0702338071577

8 In stock Need more?

???PF_PDP_RSP_SUP???

£38.99 ( £46.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.99 (£46.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --