You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W 2.0 Bluetooth Soundbar -
GDSB06BT40OP
- Manufacturer:
- GOODMANS GOODMANS
- Manufacturer Part No:
- GDSB06BT40OP
- Order Code:
- AV27876
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5018379111819
- Technical Datasheet:
- GDSB06BT40OP Datasheet
Product Overview
- Compact 2.0 soundbar speaker system
- Bluetooth connectivity for wireless streaming
- 40W total output power (2x 20W)
- Full function remote control
- Complete cable set included (2x RCA to 2x RCA, 3.5mm plug to plug and 3.5mm plug to RCA)
Contents
Soundbar, remote, cables, wall mount kit and user guide
Product Information
- :
- -
- :
- -
- :
- 88mm
- :
- 815mm
- :
- 75mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.95 (£40.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.