You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" (610mm) Gorilla Bar -
64-407
- Manufacturer:
- GORILLA BAR GORILLA BAR
- Manufacturer Part No:
- 64-407
- Order Code:
- TL13952
- Product Range
- Gorilla Bars
- Also Known As:
- GTIN UPC EAN: 0025997644075
Product Range Selector (Gorilla Bars)
See all from this product rangeProduct Overview
- Made from hardened tampered one piece forged alloy steel
- Polished tips
- Wide, flat claw base
- Oval shank design for a more comfortable grip
Product Information
- :
- 610mm
- :
- 42mm
- :
- Drop Forged Alloy Steel
- :
- Gorilla Bars
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.77 (£18.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.