You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gorilla Tub Heavy Duty Bucket - 22L, Yellow -
TT4
- Manufacturer:
- RED GORILLA RED GORILLA
- Manufacturer Part No:
- TT4
- Order Code:
- SG33645
- Also Known As:
- GTIN UPC EAN: 0729848007827
Product Overview
- Introducing the Gorilla Bucket from Red Gorilla!
- This unique product is the perfect combination of a flexible tub and a traditional bucket, offering the best of both worlds
- The Gorilla Bucket is incredibly versatile, making it easy to pour, carry and use on a daily basis
- Plus, it has a handle for easy maneuverability and pivoting
- For those looking for a stylish and attractive e-commerce store, the Gorilla Bucket is the perfect choice
- Dimensions (HxDia): 260mm x 370mm
Product Information
- :
- 22l
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.55 (£11.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.