You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm x 1.5m Max Strength Indoor Double Sided Mounting Tape -
114791
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 114791
- Order Code:
- SI20660
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5704947015190
Product Overview
- Gorilla Max Strength Indoor Mounting Tape features powerful adhesive on both sides, providing maximum grip and ensuring your items stay securely in place
- Reinforced with a durable mesh layer, enhancing its strength for secure mounting of heavy items without worry of sagging or failure
- Designed for long-lasting adhesion, making it ideal for creating permanent bonds on indoor surfaces
- Please note that this tape may cause damage or leave residue if removed, so it's best suited for applications where permanence is desired
- Cut tape to size, using 7cm of Indoor Mounting Tape per 1kg of weight. Apply vertically on object & press securely for 60s for permanent bond
Product Information
- :
- -
- :
- -
- :
- Black
- :
- -
- :
- 4.9ft
- :
- 1.5m
- :
- 1"
- :
- 25mm
- :
- -
Technical Documents (0)
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.57 (£7.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























