You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Expanding Foam, 353ml -
114972
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 114972
- Order Code:
- SI20659
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5704947015527
Product Overview
- Seal gaps and cracks up to 2.5cm with Gorilla Heavy Duty Expanding Foam
- Its multi-purpose formula creates a lasting, heavy-duty seal, effectively keeping out air, moisture, and pests for a reliable solution
- Gorilla Heavy Duty Expanding Foam offers no shrinkage and a maximum seal
- The foam becomes tack-free in 8-12 minutes, allowing trimming in 45 minutes. It is also paintable and sandable to adapt to any DIY project.
- Perfect for DIY projects indoors and outdoors
- For outdoor applications, ensure the cured foam is painted or coated to prevent potential discoloration caused by sunlight exposure
- Gorilla Heavy Duty Expanding Foam offers a long-lasting, heavy-duty seal that effortlessly fills the smallest gaps
- With zero shrinkage on fixes in attics, plumbing, vents, ceilings, ducts, doors, and windows, providing a seamless finish
- Suitable for various materials and applications, including PVC, brick, concrete, insulation materials, plaster, wood, metal, and more
- It's also suitable for ducts, doors, windows, and skylights
Product Information
- :
- Building and Decorating
- :
- Aerosol
- :
- 353ml
- :
- 340g
- :
- -
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.74 (£6.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.