You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15mm x 10mm Gorilla Tack XL Self Adhesive Pads, 168 Pack -
115770
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 115770
- Order Code:
- SI20663
- Product Range
- Gorilla - Gorilla Tack Adhesive Pads
- Also Known As:
- GTIN UPC EAN: 5704947015855
Product Range Selector (Gorilla - Gorilla Tack Adhesive Pads)
See all from this product rangeProduct Overview
- A reusable tack for long-lasting hold indoors and out
- Incredibly versatile - Hang lightweight items, indoors and out, on a variety of surfaces
- Long-lasting hold - With low-residue stickiness, use it again & again
- Easy to use - Pre-cut into squares, and 100% removable
- Sticks to: Paper, wood, brick, glass, plastic, metal, tile and more!
Contents
168x Adhesive Pads - 15mm x 10mm
Product Information
- :
- High Tack Adhesive
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Gorilla - Gorilla Tack Adhesive Pads
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.79 (£5.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.