You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm x 9m Gorilla Tape, Black -
117803
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 117803
- Order Code:
- SA02617
- Also Known As:
- GTIN UPC EAN: 5704947001704
- Technical Datasheet:
- 117803 Datasheet
Product Overview
- A 'must have' for professionals and DIYers
- Sticks to rough and uneven surfaces, such as rough wood, stucco, plaster, brick etc.
- Double thick adhesive fills in gaps for a super-strong grip
- Ideal for quick repairs
- Reinforced backing is tight woven for extra strength, but still easy to tear by hand
- Tough, all-weather shell creates a barrier that withstands moisture, UV rays & extreme temperatures
Product Information
- :
- Duct
- :
- Cloth
- :
- Double Thick Adhesive
- :
- 9m
- :
- Black
- :
- 29.5ft
- :
- 17 mil (0.43 mm)
- :
- 29.5ft
- :
- 9m
- :
- 1"
- :
- 25.4mm
- :
- -
Technical Documents (2)
Also Known As
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.69 (£3.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.