You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact Adhesive - Clear, 250ml Tin -
2144101
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 2144101
- Order Code:
- SA04228
- Product Range
- Gorilla - Contact Adhesive
- Also Known As:
- GTIN UPC EAN: 5704947011420
Product Range Selector (Gorilla - Contact Adhesive)
See all from this product rangeProduct Overview
- Bonds fabric, metal, glass, wood, ceramic, leather, paper, rubber, plastics and more
- Repositionable - Holds in seconds but allows flexibility when positioning
- 100% Waterproof - Ideal for fabrics, this is washing machine safe and can withstand rain
- No-Run Formula - No run, no making a mess
- Crystal Clear - Applies and dries clear – ideal for glass
Footnotes
Product Information
- :
- Grab
- :
- Tub
- :
- Transparent
- :
- 250ml
- :
- -
- :
- Gorilla - Contact Adhesive
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.89 (£11.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.